Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68146Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4041 |
| Your Part Number | |
| Technical Datasheet |
1,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.550 |
| 100+ | $1.190 |
| 500+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68146Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4041 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2.1mm |
| Barrel Length | - |
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 6.3mm |
| Voltage Rating | 12V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FC68146 is a 5A black PCB switched DC Power Socket with 2.1mm diameter pin. This DC-9 series socket with plastic body. It is designed with toughness and durability.
Applications
Signal Processing, Power Management
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.1mm |
| Connector Mounting | Through Hole Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 6.3mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
