Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4560 TX06Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 45Y8868 |
| Product Range | CK Tools - Torx Impact Bits |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.930 |
| 25+ | $1.820 |
| 50+ | $1.740 |
| 100+ | $1.630 |
| 250+ | $1.520 |
| 500+ | $1.370 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4560 TX06Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 45Y8868 |
| Product Range | CK Tools - Torx Impact Bits |
| Technical Datasheet | |
| Bit Type | Torx |
| Hex Bit Size | T6 |
| Length | 25mm |
| Product Range | CK Tools - Torx Impact Bits |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Bit Type | Torx |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (21-Jan-2025) |
| Hex Bit Size | T6 |
|---|---|
| Product Range | CK Tools - Torx Impact Bits |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
