Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4411 012Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64X7183 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.887 |
| 25+ | $0.839 |
| 50+ | $0.798 |
| 100+ | $0.730 |
| 500+ | $0.677 |
| 1000+ | $0.602 |
| 2500+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4411 012Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64X7183 |
| Technical Datasheet | |
| AF Size - Metric | 1.2mm |
| AF Size - Imperial | - |
| Hex Key Type | Long Arm |
| Long Arm Length | 45mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| AF Size - Metric | 1.2mm |
|---|---|
| Hex Key Type | Long Arm |
| Product Range | - |
| AF Size - Imperial | - |
|---|---|
| Long Arm Length | 45mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
