Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3786F 4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1364 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.440 |
| 5+ | $122.840 |
| 10+ | $121.250 |
| 25+ | $119.650 |
| 50+ | $118.050 |
Price for:Each
Minimum: 1
Multiple: 1
$124.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3786F 4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1364 |
| Technical Datasheet | |
| Cutter Type | Oblique |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 0.6mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cutter Type | Oblique |
|---|---|
| Overall Length | 120mm |
| Cutting Capacity Max | 0.6mm |
| Product Range | - |
| Overall Length | 120mm |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
