Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3771Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1356 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.910 |
| 5+ | $74.200 |
| 10+ | $73.500 |
| 25+ | $72.790 |
| 50+ | $72.090 |
| 100+ | $71.380 |
| 250+ | $66.410 |
Price for:Each
Minimum: 1
Multiple: 1
$74.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3771Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1356 |
| Technical Datasheet | |
| Plier Style | Round Nose |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Classic round nose plier with smooth jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
| Plier Style | Round Nose |
|---|---|
| Overall Length | 120mm |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 120mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
