Print Page
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.290 |
| 5+ | $47.040 |
| 10+ | $45.130 |
| 25+ | $42.970 |
| 50+ | $40.270 |
| 100+ | $38.110 |
Price for:Each
Minimum: 1
Multiple: 1
$50.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Stripping Capacity AWG | 20AWG |
|---|---|
| For Use With | PVC, PTFE & Coated Wires |
| SVHC | No SVHC (25-Jun-2025) |
| Stripping Capacity Metric | 0.8mm |
|---|---|
| Product Range | T3756 X |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

