Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoC8419Copy
Newark Part No.26R2634
Product RangeCK Tools - Stainless Steel Scissors
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 25+ | $15.690 |
| 100+ | $14.350 |
| 250+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoC8419Copy
Newark Part No.26R2634
Product RangeCK Tools - Stainless Steel Scissors
Technical Datasheet
Scissor TypeSewing / Embroidery
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.29"
Handle MaterialPlastic
Product RangeCK Tools - Stainless Steel Scissors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
Sewing / Embroidery
Overall Length - Metric
160mm
Overall Length - Imperial
6.29"
Product Range
CK Tools - Stainless Steel Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
