Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM40F1WE26-WCopy
Newark Part No.85K8274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM40F1WE26-WCopy
Newark Part No.85K8274
Technical Datasheet
Lamp Base TypeE26 / MES
LED ColorWhite
Bulb SizeG-40
Power Rating1W
Wavelength Typ-
Luminous Intensity-
Average Bulb Life240h
Supply Voltage240V
Current Rating100mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
E26 / MES
Bulb Size
G-40
Wavelength Typ
-
Average Bulb Life
240h
Current Rating
100mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
1W
Luminous Intensity
-
Supply Voltage
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
