Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
Price for:Each
Minimum: 10
Multiple: 10
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part NoE212-2Copy
Newark Part No.02M9640
Technical Datasheet
Supply Voltage13.5V
Lamp Base TypeFestoon
Bulb SizeT-3 (10mm)
MSCP6
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
13.5V
Bulb Size
T-3 (10mm)
Average Bulb Life
2000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Festoon
MSCP
6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
