Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No927Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03M2454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.310 |
| 100+ | $3.930 |
| 500+ | $3.060 |
| 1000+ | $2.490 |
| 2500+ | $2.010 |
| 10000+ | $1.650 |
Price for:Each
Minimum: 10
Multiple: 10
$53.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
6V
Bulb Size
T-5
Average Bulb Life
50h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
8
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
