Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No680Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2197
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.540 |
| 100+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No680Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2197
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.03
Average Bulb Life60000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 680 is a miniature Incandescent Lamp with a T-1 wire terminal base and C-2R filament. This lamp features 60000 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
60000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wire Leaded
MSCP
0.03
Product Range
-
Technical Docs (1)
Alternatives for 680
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
