Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No623Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.530 |
| 100+ | $1.920 |
Price for:Each
Minimum: 10
Multiple: 10
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
G-6
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA15s
MSCP
6
Product Range
-
Technical Docs (1)
Alternatives for 623
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
