Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No1819Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M1644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.956 |
| 100+ | $0.754 |
| 500+ | $0.676 |
| 1000+ | $0.601 |
| 2500+ | $0.501 |
| 10000+ | $0.489 |
Price for:Each
Minimum: 10
Multiple: 10
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1819 is a Miniature Incandescent Lamp with miniature bayonet base and C-2F filament.
- 0.04A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
2500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for 1819
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
