Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV2D2GHNB-AAC00-000Copy
Newark Part No.76K1077
Product RangeV Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $23.930 |
| 10+ | $22.110 |
| 25+ | $20.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoV2D2GHNB-AAC00-000Copy
Newark Part No.76K1077
Product RangeV Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current Max20A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage DC Nom12V
Contact Voltage VDC12V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The V2D2GHNB-AAC00-000 is a single-pole single-throw (SPST) sealed Rocker Switch with Contura II black actuator and black flush bracket. The Contura II actuator is constructed of thermoplastic polycarbonate and is offered with a hard nylon overlay or a soft-touch elastomer overlay. This model incorporates aesthetic designs on the top and bottom of the rocker featuring two rows of raised bumps on the Contura II.
- 1500VRMS Minimum dielectric strength
- 50MΩ Minimum insulation resistance
- -45 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
-
Contact Voltage DC Nom
12V
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
V Series
Contact Current AC Max
-
Contact Current DC Max
20A
Contact Voltage VDC
12V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
