Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANADIAN SHUNT
Manufacturer Part NoV-200-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4977
Product RangeType V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.940 |
Price for:Each
Minimum: 1
Multiple: 1
$23.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoV-200-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4977
Product RangeType V
Technical Datasheet
Current Rating200A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Current Rating
200A
Operating Temperature Min
-
Product Range
Type V
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
