Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-2CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67K2671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-2CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67K2671
Technical Datasheet
Sealant Type-
Sealant ApplicationsMetals
Dispensing MethodTube
Sealant Color-
Volume2ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
-
Dispensing Method
Tube
Volume
2ml
Product Range
-
Sealant Applications
Metals
Sealant Color
-
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
