Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Inductive Proximity Sensors :

4,111 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Load Current RMS Max
Sensor Type
Sensing Range Max
RoHS Compliant
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensor Output Type
Sensing Distance Max
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Product Range
41M3662

RoHS

Each
1+$148.000
-
Inductive Proximity Switch
-
-
70°C
-
-
-
-
10mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
09J1482

RoHS

Date/Lot Code

Each
1+$169.770
5+$159.670
10+$155.900
25+$151.390
50+$148.310
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
22T2697

RoHS

Each
1+$47.730
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
11mm
10mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
12N1908

RoHS

Each
1+$407.800
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
15mm
-
-
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
34M0471

RoHS

Each
1+$148.770
5+$138.600
10+$134.810
25+$131.810
50+$129.170
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
27M2897

RoHS

Date/Lot Code

Each
1+$121.350
5+$113.660
10+$110.800
25+$104.940
50+$102.870
More Pricing...
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
10R6725

RoHS

Each
1+$52.170
-
-
-
-
-
-
-
-
1.5mm
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
41M2038

RoHS

Each
1+$173.900
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
1mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
10R6739

RoHS

Each
1+$41.070
-
Inductive
-
-
70°C
-
-
-
8mm
8mm
-
-
10VDC
30VDC
PNP
Cylindrical M18 Thread
Wire Leads
Brass
-
IP67
-25°C
-
41M2104

RoHS

Each
1+$136.100
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Each
1+$162.300
-
Inductive Proximity Sensor
-
-
85°C
-
-
-
-
5mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
10R6733

RoHS

Each
1+$45.510
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
4mm
4mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
10R6735

RoHS

Each
1+$77.700
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
5mm
5mm
-
-
100VAC
240VAC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
41M2035

RoHS

Each
1+$173.900
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
1mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
64M0775

RoHS

Each
1+$152.900
150mA
Inductive Proximity Sensor
-
Yes
70°C
-
-
-
-
2mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
74C3206
Each
1+$377.320
-
Inductive Proximity Sensor
-
-
60°C
-
-
-
-
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
41M3728

RoHS

Date/Lot Code

Each
1+$162.300
-
Inductive Proximity Sensor
-
-
85°C
-
-
-
-
20mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
-
IP68
-30°C
-
55M3552

RoHS

Each
1+$152.900
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
2mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
96F2204

RoHS

Each
1+$152.810
5+$142.400
10+$138.520
25+$133.880
50+$130.700
More Pricing...
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
15mm
-
-
24VDC
240VAC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
27C1520

RoHS

Date/Lot Code

Each
1+$169.770
5+$159.670
10+$155.910
25+$151.400
50+$148.310
More Pricing...
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
3mm
-
-
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
37R5254

RoHS

Each
1+$424.100
-
Inductive
-
-
70°C
-
-
-
-
9mm
-
-
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
10R6736

RoHS

Each
1+$41.070
-
Inductive
-
-
70°C
-
0mm
-
5mm
5mm
-
-
10VDC
30VDC
NPN
-
Wire Leads
Brass
-
IP67
-25°C
-
10R6738

RoHS

Each
1+$41.070
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
8mm
8mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
38B1167

RoHS

Date/Lot Code

Each
1+$126.240
5+$117.240
10+$112.010
25+$110.820
50+$109.620
More Pricing...
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
10mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
33C9772

RoHS

Date/Lot Code

Each
1+$183.520
5+$179.850
10+$176.180
25+$172.510
50+$168.840
More Pricing...
-
Inductive Proximity Sensor
-
-
70°C
-
-
-
-
3mm
-
-
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
1-25 of 4111 items
of 165 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM