Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBC6033PCopy
Newark Part No.02B2177
Product RangeBC Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBC6033PCopy
Newark Part No.02B2177
Product RangeBC Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses3Fuses
Product RangeBC Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The BC6033P is a class-CC Fuse Block with pressure plate terminals. It is made of thermoplastic base and bright tin-plated bronze clips. It is suitable for use with class-CC LP-CC, KTK-R and FNQ-R fuses.
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
BC Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
