Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-3Copy
Newark Part No.94F2210
Product RangeFusetron FRN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.470 |
| 25+ | $49.710 |
| 50+ | $46.950 |
| 100+ | $44.190 |
| 250+ | $41.430 |
Price for:Each
Minimum: 10
Multiple: 10
$524.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-3Copy
Newark Part No.94F2210
Product RangeFusetron FRN-R Series
Technical Datasheet
Product RangeFusetron FRN-R Series
Fuse Current3A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
The Fusetron FRN series Dual-element Time Delay Fuse provides a motor overload, ground fault and short-circuit protection. It can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection.
- UL recognized
Applications
Safety
Technical Specifications
Product Range
Fusetron FRN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
125V
Fuse Size Imperial
0.56" x 2"
SVHC
Lead
Technical Docs (1)
Alternatives for FRN-R-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
