Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
| 5+ | $29.900 |
| 10+ | $28.410 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamp Type
Vertical
Height
103mm
Weight
0.11kg
Hole Diameter
-
SVHC
To Be Advised
Holding Force
100N
Length
67mm
Vertical Arm Length
103mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
