Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No101951Copy
Newark Part No.10M3686
Technical Datasheet
Label TypeWarning
Label Height88.9mm
Label Dimensions127mm x 88.9mm
Label Width127mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack / Red on White
Pack Quantity5
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 101951 is a black/red on white Warning Label with "DANGER Arc Flash And Shock Hazard Appropriate PPE Required Do not operate controls or open covers without appropriate personal protection equipment. Failure to comply may result in injury or death! (Arc Flash Picto) Refer to NFPA 70E for minimum PPE requirements" legend. It meets the current NEC labelling requirements. With the industrial grade adhesive, this label stick permanently to a wide variety of surfaces. It is made of a polyester material with an over laminate to withstand harsh environments.
- Meets current NEC labelling requirements
Applications
Industrial
Technical Specifications
Label Type
Warning
Label Dimensions
127mm x 88.9mm
Label Diameter
-
Label Legend
Danger Arc Flash And Shock Hazard Appropriate PPE Required
Pack Quantity
5
SVHC
No SVHC (10-Jun-2022)
Label Height
88.9mm
Label Width
127mm
Label Material
Polyester
Label Colour
Black / Red on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
