Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-101YCopy
Newark Part No.02J3302
Product RangeSRU5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$555.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-101YCopy
Newark Part No.02J3302
Product RangeSRU5028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRU5028 Series
Power Inductor Case5.2mm x 5.2mm x 2.8mm
DC Resistance Max0.625ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
DC Resistance Max
0.625ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
420mA
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU5028-101Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
