Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.740 |
| 5+ | $56.320 |
| 10+ | $55.890 |
| 25+ | $55.280 |
| 50+ | $54.330 |
| 100+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$56.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR-LAB2Copy
Newark Part No.01T1435
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values10µH to 1000µH
No. of Items in Kit96
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
96-Pcs of 10µH to 1000µH Shielded Power Inductors
Range of Inductance Values
10µH to 1000µH
Product Range
-
Inductor Kit Type
Power Inductors Lab Kit
No. of Items in Kit
96
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
