Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R22MCopy
Newark Part No.64X8691
Product RangeSRP1265A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 1000+ | $0.890 |
| 2000+ | $0.807 |
| 4000+ | $0.725 |
| 6000+ | $0.699 |
| 10000+ | $0.684 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R22MCopy
Newark Part No.64X8691
Product RangeSRP1265A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)112A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max600µohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
53A
Saturation Current (Isat)
112A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
600µohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1265A-R22M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
