Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4114R-1-680LFCopy
Newark Part No.32K8370
Product Range4100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.560 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 2000
Multiple: 25
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4114R-1-680LFCopy
Newark Part No.32K8370
Product Range4100R Series
Technical Datasheet
Resistance68ohm
Product Range4100R Series
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Resistors7Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2W
Product Length19.43mm
Product Width6.71mm
Product Height4.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
68ohm
Network Circuit Type
Isolated
No. of Resistors
7Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2W
Product Width
6.71mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4100R Series
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.43mm
Product Height
4.57mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
