Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $179.220 |
Price for:Each
Minimum: 1
Multiple: 1
$179.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC1620A-FCopy
Newark Part No.84H1352
Technical Datasheet
Convert FromDB9 Female
Convert ToTerminal Block
Product Range-
SVHCTo Be Advised
Product Overview
The IC1620A-F is a 2-channel asynchronous RS-232 to RS-485 bidirectional Converter with RS232 side has a DB9 female connector configured as DCE and RS-485 side has a terminal block. The converter changes TD and RD RS-232 lines to balanced half-duplex RS-485 signals. The unit is powered from the RS-232 data and handshake lines whether the lines are high or low. An external power supply can be connected to two terminals on the RS-485 connector if no handshake lines are available.
- Converts RS232 signals to RS485 signals
- 115.2kbps Data transfer speed
- 4000ft (1219.2m) Data transfer range
- 2-wire half-duplex operation
- Works with or without transmit echo
Applications
Computers & Computer Peripherals, Signal Processing
Technical Specifications
Convert From
DB9 Female
Product Range
-
Convert To
Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
