Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoE-600Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31B4917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.779 |
| 500+ | $0.709 |
| 1000+ | $0.695 |
| 2500+ | $0.681 |
| 5000+ | $0.666 |
Price for:Each
Minimum: 100
Multiple: 100
$77.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoE-600Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31B4917
Technical Datasheet
Accessory TypeSnap-in Card Guide
For Use With3.2mm Thickness PCB's
Guide Width0.31"
Guide Length6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E-600 is an Econ-O-Gide press-in Card Guide made of 15% glass nylon 66 suitable for use with 3.2mm thickness PCBs.
Applications
Industrial
Technical Specifications
Accessory Type
Snap-in Card Guide
Guide Width
0.31"
Product Range
-
For Use With
3.2mm Thickness PCB's
Guide Length
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
