Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RRXQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1143
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $166.600 |
Price for:Each
Minimum: 1
Multiple: 1
$166.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RRXQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1143
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS30 series self-contained fixed-field powerful visible red diffuse mode Sensor with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity that are directly in front of another surface, while ignoring the surface in the background. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance. Retroreflective, polarized retroreflective and diffuse models have potentiometer on back of housing for easy sensor range adjustment.
- Bipolar discrete outputs, NPN and PNP
- Selectable Light or Dark Operate, depending on hook-up
- Tough ABS/polycarbonate blend housing is rated to IEC IP67, NEMA 6
- Two status LEDs visible from 360°
- Advanced one-piece photoelectric sensor with exceptional long-range optical performance
- Compact housing with mounting versatility, via its popular 30mm threaded barrel or side-mount holes
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for QS30RRXQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
