Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB227K002RNJ Surface Mount Tantalum Capacitor, 220 µF, 2.5 V, 1210 [3225 Metric], ± 10%, 1.6 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB227K002RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10R5834
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.444 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB227K002RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10R5834
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeB
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
1.6ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
