Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB107K006RNJ Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 1.7 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K006RNJCopy
Newark Part No.02P5707
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.275 |
| 4000+ | $0.266 |
| 8000+ | $0.260 |
| 12000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K006RNJCopy
Newark Part No.02P5707
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 10%
ESR1.7ohm
Failure Rate-
Ripple Current224mA
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
6.3V
Product Range
TAJ Series
ESR
1.7ohm
Ripple Current
224mA
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TAJB107K006RNJ
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
