Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210GC821KAT1A SMD Multilayer Ceramic Capacitor, High Voltage, 820 pF, 2 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414717.jpg)
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.344 |
| 10000+ | $0.318 |
| 20000+ | $0.296 |
| 30000+ | $0.276 |
| 50000+ | $0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210GC821KAT1ACopy
Newark Part No.56J0015
Technical Datasheet
Capacitance820pF
Voltage(DC)2kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
820pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1210GC821KAT1A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
