Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAEO10B48N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $73.880 |
Price for:Each
Minimum: 100
Multiple: 100
$7,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAEO10B48N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0709
Technical Datasheet
DC / DC Converter TypeEighth Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage1.5kV
Approvals & StandardsUL
DC / DC Converter Output TypeFixed
Width22.9mm
DC / DC Converter MountingThrough Hole
Height8.2mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Industrial, Signal Processing
Technical Specifications
DC / DC Converter Type
Eighth Brick
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Approvals & Standards
UL
Width
22.9mm
Height
8.2mm
Input Voltage DC Min
36V
Product Range
-
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
