Print Page
87 In Stock
87 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 100+ | $3.790 |
| 250+ | $3.510 |
| 500+ | $3.290 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS83XXHR110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2565
Product RangeQS
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia8mm
Forward Current If6mA
Luminous Intensity6cd
IP / NEMA Rating-
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
6cd
Product Range
QS
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for QS83XXHR110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

