Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.360 |
| 25+ | $2.310 |
| 50+ | $2.270 |
| 100+ | $2.220 |
| 250+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS123XXG24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2486
Product RangeQS
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12mm
Luminous Intensity
20mcd
Product Range
QS
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for QS123XXG24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

