Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.390 |
Price for:Each
Minimum: 25
Multiple: 25
$959.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22F1BXXW24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16R0028
Product RangeQ Series
Technical Datasheet
LED ColorWhite
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If40mA
Luminous Intensity200mcd
IP / NEMA RatingIP67
Product RangeQ Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
22mm
Luminous Intensity
200mcd
Product Range
Q Series
Operating Voltage
24VDC
Forward Current If
40mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

