Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.110 |
| 50+ | $17.210 |
| 125+ | $16.300 |
Price for:Each
Minimum: 25
Multiple: 25
$452.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P1BXXR12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15R9840
Product RangeQ Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeQ Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
100mcd
Product Range
Q Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

