Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.760 |
| 50+ | $17.400 |
| 125+ | $17.050 |
Price for:Each
Minimum: 25
Multiple: 25
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P1BXXR110ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15R9839
Product RangeQ Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia12mm
Forward Current If6mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeQ Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q12P1BXXR110E is a red panel-mount LED Indicator with prominent-style black chrome bezel and solder lug/Faston terminals. It offers fixed light illumination.
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Spring washer.
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
100mcd
Product Range
Q Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

