Low

RBC12 - 

Rechargeable Battery, 12 V, Lead Acid, Connector

RBC12 - Rechargeable Battery, 12 V, Lead Acid, Connector

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
RBC12
Newark Part No.:
49H9838
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
Lead Acid
:
-
:
-
:
Connector
:
-
:
97mm
:
254mm
:
152mm
:
20kg
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RBC12 is a maintenance-free sealed Lead Acid Rechargeable Battery with suspended electrolyte leak-proof and connector terminals. It stand alone battery stack mounting. It is safe, reliable and contains a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them. It is tested and certified for compatibility to restore UPS performance to the original specifications.
  • Fully assembled for easy hot-swap installation
  • Re-usable packaging with clear instructions on how to properly dispose of spent batteries
  • Convenient, easy and green
  • Prepaid postage to a nearby recycling partner
  • Insures that almost 100% of the old battery is recycled, protecting the environment
  • APC Replacement battery cartridge #12

Applications

Power Management

Contents

Battery, Required connectors, Battery recycling guide, Installation guide.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$475.81 $ 475.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $475.81
5 + $452.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.