Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoMCX6252B1-3GT30G-50
Newark Part No.06M5034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.780 |
| 25+ | $6.210 |
| 50+ | $5.990 |
| 100+ | $5.740 |
| 250+ | $5.170 |
| 500+ | $5.040 |
| 1000+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoMCX6252B1-3GT30G-50
Newark Part No.06M5034
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Product Overview
The MCX6252B1-3GT30G-50 is a right angle Solder Jack with 30μinch gold-plated brass contacts and a PTFE insulation. This MCX series has a 50Ω impedance structure which operates in a frequency range of up to 6GHz. It is push-on/pull-off mating design facilitates a quick connect/disconnect capability. This right angle jack is suitable for PC board.
- 335VAC Working voltage
- 1000V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
RF Communications
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
