Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC50150-0Copy
Newark Part No.46W1773
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.610 |
| 25+ | $4.380 |
| 50+ | $4.080 |
| 100+ | $3.840 |
| 250+ | $3.540 |
| 500+ | $3.460 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC50150-0Copy
Newark Part No.46W1773
Technical Datasheet
No. of Positions50Positions
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
50Positions
Cable Length - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
5.91"
Cable Assembly Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
