Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS14M1FCopy
Newark Part No.27X7136
Product Rangeecomate® RM Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS14M1FCopy
Newark Part No.27X7136
Product Rangeecomate® RM Series
Technical Datasheet
Product Rangeecomate® RM Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
For Use WithRT360 Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
ecomate® RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
RT360 Circular Connectors
Contact Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
