Print Page
PWF-04PMMS-SC7001
Circular Connector, Circular Power Connector, PWF (12A) Series, Panel Mount Plug, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04PMMS-SC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0766
Product RangePWF (12A) Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 5+ | $8.690 |
| 10+ | $8.430 |
| 25+ | $7.880 |
| 50+ | $7.630 |
| 100+ | $7.090 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-04PMMS-SC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0766
Product RangePWF (12A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePWF (12A) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PWF-04PMMS-SC7001 is a 4-position Circular Receptacle with pin type gold-plated copper alloy contacts. The circular connector features solder assembly style, screw mating style and circular (for panel type) back shell. The PWF (12A) series circular connector is designed for panel front mounting.
- 12A Current rating
- 5mΩ Contact resistance
- ≥100MΩ at 250VDC Insulation resistance
- 500 times Durability
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
PWF (12A) Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
