Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTG06RT-20-16SA-014Copy
Newark Part No.71K5381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTG06RT-20-16SA-014Copy
Newark Part No.71K5381
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell Style-
No. of Contacts16Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement20-16
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
20-16
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
