Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20F735
Product RangeRL20 Series
Your Part Number
3,884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.891 |
| 25+ | $0.862 |
| 50+ | $0.833 |
| 100+ | $0.803 |
| 250+ | $0.776 |
| 500+ | $0.755 |
| 1000+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20F735
Product RangeRL20 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeRL20 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3972K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
RL2004-582-97-D1 is a Type RL20 NTC thermistor. It is a point-matched disc thermistor with bare lead-wires. It is suitable for temperature measurement, control and compensation.
- Uncoated disc with radial leads
- Low-cost solid-state sensor, high sensitivity to changes in temperature
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 302°F (-50°C to 150°C)
- Suitable for PCB and probe mountings
- 1kohm resistance (25°C)
- Resistance tolerance (25°C) is ±10%
- 3972K B-constant
- 20s thermal time constant (in air)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 10%
Product Range
RL20 Series
Thermistor Case Style
-
B-Constant
3972K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for RL2004-582-97-D1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
