Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 0R530Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6840
Product RangeSL32 Series
Your Part Number
18 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $6.950 |
| 10+ | $6.210 |
| 25+ | $5.650 |
| 50+ | $5.080 |
| 100+ | $4.710 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 0R530Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6840
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size32mm
Resistance (25°C)0.5ohm
ApprovalsCSA
Maximum Energy Rating at 25°C150J
Maximum Steady State Current at 25°C30A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
150J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
