Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL22 10007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6818
Product RangeSL22 Series
Your Part Number
625 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.390 |
| 25+ | $3.330 |
| 50+ | $3.000 |
| 100+ | $2.670 |
| 250+ | $2.540 |
| 500+ | $2.510 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL22 10007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6818
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C90J
Maximum Steady State Current at 25°C7A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
90J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
7A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
