Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL18 5R006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6812
Product RangeSL18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.950 |
| 200+ | $2.590 |
| 500+ | $2.440 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 100
Multiple: 100
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL18 5R006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72J6812
Product RangeSL18 Series
Technical Datasheet
Product RangeSL18 Series
Disc Size18mm
Resistance (25°C)5ohm
Approvals-
Maximum Energy Rating at 25°C75J
Maximum Steady State Current at 25°C6A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL18 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
75J
SVHC
No SVHC (27-Jun-2024)
Disc Size
18mm
Approvals
-
Maximum Steady State Current at 25°C
6A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
