Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 4R008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6790
Product RangeSL15 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.240 |
| 25+ | $2.050 |
| 50+ | $1.860 |
| 100+ | $1.590 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 4R008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6790
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)4ohm
ApprovalsUL
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL15 4R008 is a 2-pin NTC Thermistor, an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. This SL15 series inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through. This inrush current limiter can be used in circuits of up to 480VAC.
- 74s Thermal time constant
- 22mW/°C Dissipation constant
Applications
Safety
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
40J
SVHC
No SVHC (27-Jun-2024)
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
