Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 1R010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6730
Product RangeSL12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.240 |
| 400+ | $1.190 |
| 1000+ | $1.150 |
| 2000+ | $1.110 |
Price for:Each
Minimum: 200
Multiple: 200
$248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 1R010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72J6730
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)1ohm
Approvals-
Maximum Energy Rating at 25°C28J
Maximum Steady State Current at 25°C10A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
28J
SVHC
No SVHC (27-Jun-2024)
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
