Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL10 10004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72J6712
Product RangeSL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.973 |
Price for:Each
Minimum: 200
Multiple: 200
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL10 10004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72J6712
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)10ohm
ApprovalsCSA
Maximum Energy Rating at 25°C17J
Maximum Steady State Current at 25°C4A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
17J
SVHC
No SVHC (27-Jun-2024)
Disc Size
10mm
Approvals
CSA
Maximum Steady State Current at 25°C
4A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
